
9-6450130-7 | |
|---|---|
DigiKey Part Number | A109261-ND |
Manufacturer | |
Manufacturer Product Number | 9-6450130-7 |
Description | CONN HEADER MULTI-BEAM 30POS PCB |
Customer Reference | |
Detailed Description | 30 Connector Header, Male Pins and Blades Through Hole, Right Angle Multi-Beam |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Contact Layout, Typical 24 Signal, 6 Power |
Part Status Not For New Designs | Features Board Lock, Mating Guide |
Connector Type Header, Male Pins and Blades | Contact Finish Gold |
Connector Style Multi-Beam | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 13 | Operating Temperature -20°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,320 | $77.73186 | $102,606.06 |

