
9-520336-2 | |
---|---|
DigiKey Part Number | A111663TR-ND - Tape & Reel (TR) A111663CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 9-520336-2 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 9-520336-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | Black | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.165" (4.19mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $3.18600 | $31.86 |
25 | $2.98320 | $74.58 |
50 | $2.84000 | $142.00 |
100 | $2.70420 | $270.42 |
250 | $2.53448 | $633.62 |
500 | $2.41346 | $1,206.73 |
1,000 | $2.29805 | $2,298.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,200 | $2.17366 | $4,782.05 |
4,400 | $2.06986 | $9,107.38 |
6,600 | $2.01150 | $13,275.90 |
11,000 | $1.94032 | $21,343.52 |
15,400 | $1.89483 | $29,180.38 |
22,000 | $1.84777 | $40,650.94 |