
9-520276-2 | |
---|---|
DigiKey Part Number | A111661TR-ND - Tape & Reel (TR) A111661CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 9-520276-2 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 9-520276-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.935" (23.75mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Black | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.260" (6.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.95900 | $19.59 |
25 | $1.80440 | $45.11 |
50 | $1.69740 | $84.87 |
100 | $1.59620 | $159.62 |
250 | $1.47124 | $367.81 |
500 | $1.38330 | $691.65 |
1,000 | $1.30082 | $1,300.82 |
2,500 | $1.19927 | $2,998.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.25339 | $12,533.90 |
20,000 | $1.19359 | $23,871.80 |
30,000 | $1.15994 | $34,798.20 |
50,000 | $1.11891 | $55,945.50 |
70,000 | $1.09269 | $76,488.30 |