Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9-2338183-0 | |
|---|---|
DigiKey Part Number | 17-9-2338183-0-ND |
Manufacturer | |
Manufacturer Product Number | 9-2338183-0 |
Description | EP 2.5 HOUSING 10P, GREEN, UL VE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Green 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Green |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2338183-0 | TE Connectivity AMP Connectors | 0 | 17-1-2338183-0-ND | $1.59148 | Parametric Equivalent |
| 3-2338183-0 | TE Connectivity AMP Connectors | 0 | 17-3-2338183-0-ND | $1.59148 | Parametric Equivalent |
| 5-2338183-0 | TE Connectivity AMP Connectors | 0 | 17-5-2338183-0-ND | $1.38793 | Parametric Equivalent |
| 7-2338183-0 | TE Connectivity AMP Connectors | 0 | 17-7-2338183-0-ND | $1.59148 | Parametric Equivalent |
| 0351551000 | Molex | 969 | WM3140-ND | $3.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $1.59148 | $12,731.84 |












