
9-1939756-6 | |
---|---|
DigiKey Part Number | 17-9-1939756-6-ND |
Manufacturer | |
Manufacturer Product Number | 9-1939756-6 |
Description | .5FHP08H,220,S,GIG,30/SN,HT,NS,W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 9-1939756-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 220 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm, 12mm | |
Height Above Board | 0.293" (7.45mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,100 | $369.12523 | $775,162.98 |