cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

881647-1

DigiKey Part Number
881647-1-ND
Manufacturer
Manufacturer Product Number
881647-1
Description
CONN RCPT HSG 8POS 5.00MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
881647-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
-
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
2
Row Spacing
0.228" (5.80mm)
Mounting Type
Panel Mount
Contact Termination
-
Fastening Type
-
Color
-
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 80°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
9,200$5.00094$46,008.65