
2232112-1 | |
---|---|
DigiKey Part Number | A125076TR-ND - Tape & Reel (TR) A125076CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2232112-1 |
Description | 250 SERIES FASTON RECEPTACLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2232112-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | - | |
Tab Length | 0.307" (7.80mm) | |
Length - Overall | 0.744" (18.90mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.100" ~ 0.170" (2.54mm ~ 4.32mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $1.12800 | $11.28 |
25 | $1.05360 | $26.34 |
50 | $1.00440 | $50.22 |
100 | $0.95570 | $95.57 |
250 | $0.89532 | $223.83 |
500 | $0.85268 | $426.34 |
1,000 | $0.81184 | $811.84 |
2,500 | $0.76093 | $1,902.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.70580 | $3,529.00 |
10,000 | $0.67209 | $6,720.90 |
15,000 | $0.65313 | $9,796.95 |
25,000 | $0.63001 | $15,750.25 |
35,000 | $0.61523 | $21,533.05 |
50,000 | $0.59995 | $29,997.50 |
125,000 | $0.56242 | $70,302.50 |