Ring Terminal Connector Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

881002-2

DigiKey Part Number
A136861-ND
Manufacturer
Manufacturer Product Number
881002-2
Description
CONN RING CIRC 10-12AWG CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
881002-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
-
Thickness
0.032" (0.81mm)
Width - Outer Edges
0.728" (18.50mm)
Length - Overall
1.406" (35.70mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.138" ~ 0.197" (3.51mm ~ 5.00mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 677
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.82000$6.82
10$5.78000$57.80
25$5.41960$135.49
50$5.16140$258.07
100$4.91400$491.40
250$4.60600$1,151.50
500$4.38600$2,193.00
2,000$3.97719$7,954.38
4,000$3.78738$15,149.52
Manufacturers Standard Package