
880551-1 | |
|---|---|
DigiKey Part Number | 880551-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 880551-1 |
Description | CONN RING OVAL CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Oval Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 880551-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Oval | |
Stud/Tab Size | - | |
Thickness | 0.024" (0.61mm) | |
Width - Outer Edges | - | |
Length - Overall | 1.087" (27.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | $3.25726 | $325,726.00 |

