
880549-1 | |
|---|---|
DigiKey Part Number | 880549-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 880549-1 |
Description | CONN QC RCPT 15-20AWG 0.110 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 15-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.197" (5.00mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 15-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | $0.44183 | $44,183.00 |

