


87077-1 | |
---|---|
DigiKey Part Number | A25828-ND |
Manufacturer | |
Manufacturer Product Number | 87077-1 |
Description | CONN KEY PLUG .100 .645 HOUSING |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For AMPMODU Mod IV Series |
Datasheet | Datasheet |
EDA/CAD Models | 87077-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | AMPMODU Mod IV Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.65000 | $14.65 |
10 | $12.44700 | $124.47 |
25 | $11.66960 | $291.74 |
50 | $11.11000 | $555.50 |
100 | $10.57890 | $1,057.89 |
250 | $9.91628 | $2,479.07 |
500 | $9.44276 | $4,721.38 |
1,000 | $8.99206 | $8,992.06 |
2,500 | $8.42930 | $21,073.25 |