86147-2 | |
---|---|
DigiKey Part Number | 86147-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 86147-2 |
Description | CONN PIN SOLDER PCB TIN-LEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin-Lead Solder, PCB |
Datasheet | Datasheet |
EDA/CAD Models | 86147-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $1.03332 | $20,666.40 |