
861084-1 | |
|---|---|
DigiKey Part Number | 2266-861084-1-ND |
Manufacturer | |
Manufacturer Product Number | 861084-1 |
Description | LGH-1L PLUG TO J1-21 SOCKET 12" |
Customer Reference | |
Detailed Description | LGH-1L Plug to J1-21 Socket Contact, Right Angle Unshielded 12.00" (304.800mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | LGH-1L Plug to J1-21 Socket Contact, Right Angle | |
Length | 12.00" (304.800mm) | |
Voltage | 25 kV | |
Barrel Depth | 1.69" (42.93mm) | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color - Cap | Red | |
Color - Wire | - | |
Material - Cap | Polycarbonate | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,760.97000 | $6,760.97 |
| 2 | $6,634.75000 | $13,269.50 |











