
861084-1 | |
|---|---|
DigiKey Part Number | 2266-861084-1-ND |
Manufacturer | |
Manufacturer Product Number | 861084-1 |
Description | LGH-1L PLUG TO J1-21 SOCKET 12" |
Customer Reference | |
Detailed Description | LGH-1L Plug to J1-21 Socket Contact, Right Angle Unshielded 12.00" (304.800mm) |
Datasheet | Datasheet |
Category | Voltage 25 kV |
Manufacturer TE Connectivity AMP Connectors | Barrel Depth 1.69" (42.93mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color - Cap Red |
Connector Type LGH-1L Plug to J1-21 Socket Contact, Right Angle | Material - Cap Polycarbonate |
Length 12.00" (304.800mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,760.97000 | $6,760.97 |
| 2 | $6,634.75000 | $13,269.50 |











