


85487-5 | |
---|---|
DigiKey Part Number | A100835TR-ND - Tape & Reel (TR) A100835CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 85487-5 |
Description | CONN SOCKET SOLDER PCB GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Solder, PCB |
Datasheet | Datasheet |
EDA/CAD Models | 85487-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.93000 | $5.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $5.34796 | $106,959.20 |