
850910-2 | |
|---|---|
DigiKey Part Number | 850910-2-ND |
Manufacturer | |
Manufacturer Product Number | 850910-2 |
Description | CONN LGH RCPT 1POS CIRC PNL MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Position Connector LGH 2 Receptacle Circular Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 850910-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LGH 2 | |
Connector Type | Receptacle | |
Number of Positions | 1 | |
Shape | Circular | |
Barrel Depth | 1.43" (36.32mm) | |
Voltage | 30kVDC | |
Mounting Type | Panel Mount | |
Features | Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $3,904.80144 | $488,100.18 |

