



84953-9 | |
---|---|
DigiKey Part Number | A101402TR-ND - Tape & Reel (TR) A101402CT-ND - Cut Tape (CT) A101402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84953-9 |
Description | CONN FPC TOP 9POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 84953-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 9 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.101" (2.56mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.03000 | $9.03 |
10 | $7.66100 | $76.61 |
25 | $7.18280 | $179.57 |
50 | $6.83980 | $341.99 |
100 | $6.51210 | $651.21 |
250 | $6.10440 | $1,526.10 |
500 | $5.81274 | $2,906.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $4.57216 | $6,858.24 |
3,000 | $4.35399 | $13,061.97 |
4,500 | $4.29835 | $19,342.58 |