



84952-9 | |
|---|---|
DigiKey Part Number | A101389TR-ND - Tape & Reel (TR) A101389CT-ND - Cut Tape (CT) A101389DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84952-9 |
Description | CONN FPC BOTTOM 9POS 1MM R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 84952-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 9 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.101" (2.56mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $8.16400 | $81.64 |
| 25 | $7.65240 | $191.31 |
| 50 | $7.28580 | $364.29 |
| 100 | $6.93650 | $693.65 |
| 250 | $6.50188 | $1,625.47 |
| 500 | $6.19144 | $3,095.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $5.84417 | $8,766.26 |
| 3,000 | $5.56527 | $16,695.81 |
| 4,500 | $5.40841 | $24,337.85 |
| 7,500 | $5.21710 | $39,128.25 |
| 10,500 | $5.09482 | $53,495.61 |
| 15,000 | $4.96835 | $74,525.25 |





