


84534-4 | |
---|---|
DigiKey Part Number | A114551-ND |
Manufacturer | |
Manufacturer Product Number | 84534-4 |
Description | CONN FFC VERT 4POS 1.25MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC Connector Contacts, Vertical - 1 Sided 0.049" (1.25mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 84534-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Through Hole | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 4 | |
Pitch | 0.049" (1.25mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.307" (7.80mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $2.28800 | $22.88 |
25 | $2.14680 | $53.67 |
50 | $2.04320 | $102.16 |
100 | $1.94520 | $194.52 |
380 | $1.77011 | $672.64 |
760 | $1.68561 | $1,281.06 |
1,140 | $1.63795 | $1,867.26 |
2,660 | $1.54285 | $4,103.98 |