
829872-8 | |
---|---|
DigiKey Part Number | 829872-8-ND |
Manufacturer | |
Manufacturer Product Number | 829872-8 |
Description | CONN RCPT 8POS 0.079 TIN PCB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Through Hole Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Insulation Color | Gray | |
Insulation Height | 0.228" (5.80mm) | |
Contact Length - Post | 0.102" (2.60mm) | |
Operating Temperature | - | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $8.53656 | $6,829.25 |