
829625-1 | |
---|---|
DigiKey Part Number | 829625-1-ND |
Manufacturer | |
Manufacturer Product Number | 829625-1 |
Description | CONN JACKSCREW #4-40 60.00MM |
Customer Reference | |
Detailed Description | Jackscrew, Thumb Screw For AMPLIMITE Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Jackscrew, Thumb Screw | |
For Use With/Related Products | AMPLIMITE Series | |
Features | - | |
Length - Threaded Portion Below Head | 0.197" (5.00mm) | |
Length - Below Head | - | |
Thread Size | 4-40 | |
Base Product Number |