3 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

829265-3

DigiKey Part Number
A121812-ND
Manufacturer
Manufacturer Product Number
829265-3
Description
CONN RCPT 3POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
3 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
829265-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
31.5µin (0.80µm)
Part Status
Active
Insulation Color
Black or Green
Connector Type
Insulation Height
0.256" (6.50mm)
Contact Type
Female Socket
Contact Length - Post
0.120" (3.05mm)
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBTP)
Number of Positions Loaded
All
Contact Shape
Square
Pitch - Mating
Contact Material
Copper Alloy
Number of Rows
1
Contact Finish Thickness - Post
118.1µin (3.00µm)
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,546
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.85000$10.85
10$9.20800$92.08
240$7.35617$1,765.48
720$6.80718$4,901.17
1,200$6.56624$7,879.49
5,040$5.93414$29,908.07
10,080$5.65119$56,964.00
Manufacturers Standard Package