Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm)
825437-3
825437-3
Taking Commercial Drone Reliability to New Heights

825437-3

DigiKey Part Number
A106732-ND
Manufacturer
Manufacturer Product Number
825437-3
Description
CONN HEADER R/A 3POS 2.54MM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
825437-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.264" (6.70mm)
Mfr
Contact Length - Post
0.126" (3.20mm)
Series
Insulation Height
0.100" (2.54mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Rows
1
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Green
Shrouding
Unshrouded
Current Rating (Amps)
5A
Mounting Type
Contact Finish Thickness - Post
98.4µin (2.50µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,623
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.41000$6.41
10$5.41800$54.18
100$4.60240$460.24
500$4.10762$2,053.81
1,500$3.80113$5,701.70
6,000$3.44702$20,682.12
10,500$3.31367$34,793.54
Manufacturers Standard Package