




825433-8 | |
|---|---|
DigiKey Part Number | A121758-ND |
Manufacturer | |
Manufacturer Product Number | 825433-8 |
Description | CONN HEADER VERT 8POS 2.54MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 825433-8 Models |
Category | Contact Length - Mating 0.264" (6.70mm) |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Overall Contact Length 0.500" (12.70mm) |
Packaging Bulk | Insulation Height 0.110" (2.79mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Green |
Mounting Type | Current Rating (Amps) 5A |
Termination Solder | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.44000 | $22.44 |
| 10 | $19.05700 | $190.57 |
| 100 | $16.19550 | $1,619.55 |
| 500 | $14.45636 | $7,228.18 |
| 1,000 | $13.76649 | $13,766.49 |
| 5,000 | $12.28984 | $61,449.20 |


