
8058-1G24 | |
|---|---|
DigiKey Part Number | A112160-ND |
Manufacturer | |
Manufacturer Product Number | 8058-1G24 |
Description | CONN TRANSIST TO-5 4POS GOLD |
Customer Reference | |
Detailed Description | 4 (Round) Pos Transistor, TO-5 Socket Gold Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 8058-1G24 Models |
Category | Termination Solder Cup |
Manufacturer TE Connectivity AMP Connectors | Contact Finish - Post Gold |
Series | Contact Material - Post Brass |
Packaging Bulk | Housing Material Polytetrafluoroethylene (PTFE) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Transistor, TO-5 | Termination Post Length 0.318" (8.08mm) |
Number of Positions or Pins (Grid) 4 (Round) | Current Rating (Amps) 3 A |
Contact Finish - Mating Gold | Contact Resistance 20mOhm |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4591 | Keystone Electronics | 1,804 | 36-4591-ND | $27.54000 | Similar |


