
8-640915-1 | |
|---|---|
DigiKey Part Number | A136847-ND |
Manufacturer | |
Manufacturer Product Number | 8-640915-1 |
Description | CONN QC RCPT 14-16AWG 0.205 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 8-640915-1 Models |
Category | Length - Overall 0.800" (20.32mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.205" (5.21mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.170" (4.32mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $5.59100 | $55.91 |
| 25 | $5.23560 | $130.89 |
| 50 | $4.98560 | $249.28 |
| 100 | $4.74710 | $474.71 |
| 300 | $4.39247 | $1,317.74 |
| 500 | $4.23686 | $2,118.43 |
| 1,000 | $4.03454 | $4,034.54 |
| 2,500 | $3.78192 | $9,454.80 |






