
8-640911-1 | |
---|---|
DigiKey Part Number | 8-640911-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-640911-1 |
Description | CONN QC RCPT 18-22AWG 0.205 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 8-640911-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.205" (5.21mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.800" (20.32mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.135" (3.43mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.01000 | $6.01 |
10 | $5.12900 | $51.29 |
25 | $4.81080 | $120.27 |
50 | $4.58020 | $229.01 |
100 | $4.36050 | $436.05 |
300 | $4.03507 | $1,210.52 |
500 | $3.89208 | $1,946.04 |
1,000 | $3.70621 | $3,706.21 |
2,500 | $3.47410 | $8,685.25 |