Image for 8-440055-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-440055-3

DigiKey Part Number
8-440055-3-ND
Manufacturer
Manufacturer Product Number
8-440055-3
Description
CONN HEADER R/A 3POS 2MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 3 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
8-440055-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.134" (3.40mm)
Mfr
Insulation Height
0.195" (4.95mm)
Series
Contact Shape
Square
Packaging
Bulk
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
80.0µin (2.03µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Thermoplastic
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Red
Style
Current Rating (Amps)
3A
Shrouding
Shrouded - 3 Wall
Voltage Rating
250V
Mounting Type
Contact Finish Thickness - Post
80.0µin (2.03µm)
Termination
Press-Fit, Solder
Applications
Automotive, General Purpose, Industrial, Medical
Contact Length - Mating
0.138" (3.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
24,000$2.27702$54,648.48
Manufacturers Standard Package