8-36160-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-36160-1

DigiKey Part Number
8-36160-1-ND
Manufacturer
Manufacturer Product Number
8-36160-1
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
8-36160-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.343" (8.71mm)
Length - Overall
0.859" (21.82mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.115" ~ 0.170" (2.92mm ~ 4.32mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 694
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.32000$6.32
10$5.40300$54.03
25$5.06440$126.61
50$4.82140$241.07
100$4.59080$459.08
300$4.24810$1,274.43
500$4.09746$2,048.73
1,000$3.90179$3,901.79
2,500$3.65748$9,143.70
Manufacturers Standard Package