
8-35109-1 | |
|---|---|
DigiKey Part Number | 8-35109-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-35109-1 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-35109-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.039" (0.99mm) | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.083" (27.51mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $7.14400 | $71.44 |
| 25 | $6.69560 | $167.39 |
| 50 | $6.37500 | $318.75 |
| 100 | $6.06990 | $606.99 |
| 300 | $5.61667 | $1,685.00 |
| 500 | $5.41764 | $2,708.82 |
| 1,000 | $5.15891 | $5,158.91 |
| 2,500 | $4.83598 | $12,089.95 |










