
8-34114-1 | |
|---|---|
DigiKey Part Number | A136774-ND |
Manufacturer | |
Manufacturer Product Number | 8-34114-1 |
Description | CONN RING CIRC 16-22AWG #5/16 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-34114-1 Models |
Category | Length - Overall 0.856" (21.74mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.469" (11.91mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-34114-2 | TE Connectivity AMP Connectors | 7,677 | A27017CT-ND | $8.06000 | Parametric Equivalent |
| 3-31173-3 | TE Connectivity AMP Connectors | 3,039 | 17-3-31173-3CT-ND | $5.26000 | Parametric Equivalent |
| 31173 | TE Connectivity AMP Connectors | 5,978 | A28281-ND | $2.71000 | Parametric Equivalent |
| 34114 | TE Connectivity AMP Connectors | 6,883 | A0919-ND | $3.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $4.54600 | $45.46 |
| 25 | $4.26200 | $106.55 |
| 50 | $4.05980 | $202.99 |
| 100 | $3.86490 | $386.49 |
| 300 | $3.57607 | $1,072.82 |
| 500 | $3.44942 | $1,724.71 |
| 1,000 | $3.28457 | $3,284.57 |
| 2,500 | $3.07892 | $7,697.30 |






