
8-34104-1 | |
|---|---|
DigiKey Part Number | 8-34104-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-34104-1 |
Description | CONN RING CIRC 16-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-34104-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.218" (5.54mm) | |
Length - Overall | 0.449" (11.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $4.32500 | $43.25 |
| 25 | $4.05480 | $101.37 |
| 50 | $3.86240 | $193.12 |
| 100 | $3.67750 | $367.75 |
| 300 | $3.40233 | $1,020.70 |
| 500 | $3.28186 | $1,640.93 |
| 1,000 | $3.12499 | $3,124.99 |
| 2,500 | $2.92932 | $7,323.30 |







