
8-34071-1 | |
---|---|
DigiKey Part Number | A136768-ND |
Manufacturer | |
Manufacturer Product Number | 8-34071-1 |
Description | CONN SPLICE 14-16 AWG CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue |
Datasheet | Datasheet |
EDA/CAD Models | 8-34071-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Features | Serrated Mating Area | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.23000 | $8.23 |
10 | $7.01400 | $70.14 |
25 | $6.57560 | $164.39 |
50 | $6.26120 | $313.06 |
100 | $5.96160 | $596.16 |
300 | $5.51627 | $1,654.88 |
500 | $5.32068 | $2,660.34 |
1,000 | $5.06671 | $5,066.71 |
2,500 | $4.74947 | $11,873.67 |