
8-33458-2 | |
|---|---|
DigiKey Part Number | 8-33458-2-ND |
Manufacturer | |
Manufacturer Product Number | 8-33458-2 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-33458-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.004" (25.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $5.66500 | $56.65 |
| 25 | $5.30800 | $132.70 |
| 50 | $5.05300 | $252.65 |
| 100 | $4.81200 | $481.20 |
| 250 | $4.51032 | $1,127.58 |
| 500 | $4.29474 | $2,147.37 |
| 1,000 | $4.08962 | $4,089.62 |
| 2,500 | $3.83352 | $9,583.80 |












