Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-33220-2

DigiKey Part Number
8-33220-2-ND
Manufacturer
Manufacturer Product Number
8-33220-2
Description
CONN RING CIRC 10-12AWG #3/8
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
8-33220-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
3/8 Stud
Thickness
0.039" (0.99mm)
Width - Outer Edges
0.593" (15.06mm)
Length - Overall
1.098" (27.89mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 812
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.65000$7.65
10$6.51100$65.11
25$6.10360$152.59
50$5.81100$290.55
100$5.53220$553.22
250$5.18580$1,296.45
500$4.93800$2,469.00
1,000$4.70220$4,702.20
2,500$4.40778$11,019.45
Manufacturers Standard Package