Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-324581-2

DigiKey Part Number
A136730-ND
Manufacturer
Manufacturer Product Number
8-324581-2
Description
CONN SPADE TERM 10-12AWG #6 YEL
Customer Reference
Detailed Description
Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
8-324581-2 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
TE Connectivity AMP Connectors
Features
Serrated Termination
Series
Color
Yellow
Packaging
Bulk
Contact Finish
Tin
Part Status
Obsolete
Contact Material
Copper
Terminal Type
Flanged
Insulation Diameter
0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Stud/Tab Size
6 Stud
Material - Insulation
Poly-Vinyl Chloride (PVC)
Width - Outer Edges
0.296" (7.52mm)
Length - Ring Center to Termination
0.250" (6.35mm)
Length - Overall
1.057" (26.85mm)
Length - Termination
0.591" (15.01mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.145" (3.68mm)
Termination
Crimp
Base Product Number
Wire Gauge
10-12 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
324581TE Connectivity AMP Connectors2,948A0986-ND$9.21000Similar
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$19.65000$19.65