Ring Terminal Connector 2 Stud Circular 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-323912-1

DigiKey Part Number
A136722-ND
Manufacturer
Manufacturer Product Number
8-323912-1
Description
CONN RING CIRC 22-26AWG #2 CRIMP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 2 Stud Circular 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
8-323912-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
2 Stud
Thickness
0.018" (0.46mm)
Width - Outer Edges
0.140" (3.56mm)
Length - Overall
0.525" (13.34mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
22-26 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.050" ~ 0.082" (1.27mm ~ 2.08mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 359
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.96000$8.96
10$7.62100$76.21
25$7.14280$178.57
50$6.80080$340.04
100$6.47610$647.61
300$5.99267$1,797.80
500$5.78020$2,890.10
1,000$5.50421$5,504.21
2,500$5.15968$12,899.20
Manufacturers Standard Package