
8-320855-1 | |
---|---|
DigiKey Part Number | A129115-ND |
Manufacturer | |
Manufacturer Product Number | 8-320855-1 |
Description | CONN SPADE TERM 14-16AWG #6 |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8-320855-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.294" (7.47mm) | |
Length - Overall | 0.545" (13.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.181" (4.60mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $3.78500 | $37.85 |
25 | $3.54400 | $88.60 |
50 | $3.37480 | $168.74 |
100 | $3.21300 | $321.30 |
300 | $2.97293 | $891.88 |
500 | $2.86744 | $1,433.72 |
1,000 | $2.73057 | $2,730.57 |
2,500 | $2.55950 | $6,398.75 |