
8-215570-2 | |
---|---|
DigiKey Part Number | A99422TR-ND - Tape & Reel (TR) A99422CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 8-215570-2 |
Description | CONN DIP HDR IDC 12POS 28AWG PCB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 12 Position Ribbon Cable, DIP Header Connector Red IDC 28 AWG, Stranded or Solid Through Hole, Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 8-215570-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 12 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Press-Fit | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.11000 | $18.11 |
10 | $15.36100 | $153.61 |
25 | $14.39960 | $359.99 |
50 | $13.70960 | $685.48 |
100 | $13.05430 | $1,305.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $12.79452 | $3,198.63 |
500 | $12.18386 | $6,091.93 |
750 | $11.84036 | $8,880.27 |
1,250 | $11.42127 | $14,276.59 |
1,750 | $11.15347 | $19,518.57 |
2,500 | $10.87648 | $27,191.20 |
6,250 | $10.19625 | $63,726.56 |