
8-215460-4 | |
---|---|
DigiKey Part Number | A99451TR-ND - Tape & Reel (TR) A99451CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 8-215460-4 |
Description | CONN RCPT 14POS 0.1 TIN PCB R/A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 8-215460-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Red | |
Insulation Height | 0.228" (5.80mm) | |
Contact Length - Post | 0.122" (3.10mm) | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | 100VDC | |
Applications | Automotive, General Purpose | |
Insulation Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Contact Shape | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.59000 | $21.59 |
10 | $18.36800 | $183.68 |
100 | $15.60830 | $1,560.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $14.63068 | $3,657.67 |
500 | $13.93226 | $6,966.13 |
750 | $13.53951 | $10,154.63 |
1,250 | $13.06035 | $16,325.44 |
1,750 | $12.75417 | $22,319.80 |
2,500 | $12.43746 | $31,093.65 |
6,250 | $11.65971 | $72,873.19 |