8-215079-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-215079-2

DigiKey Part Number
A99469TR-ND - Tape & Reel (TR)
A99469CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
8-215079-2
Description
CONN RCPT 12POS 0.1 TIN PCB
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
12 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
8-215079-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Red
Insulation Height
0.157" (4.00mm)
Contact Length - Post
0.122" (3.10mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
100VDC
Applications
Automotive, General Purpose
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Contact Shape
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,533
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$16.05000$16.05
10$13.66500$136.65
100$11.60960$1,160.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$10.88236$2,720.59
500$10.36278$5,181.39
750$10.07048$7,552.86
1,250$9.71402$12,142.52
1,750$9.48627$16,600.97
2,500$9.25060$23,126.50
6,250$8.67204$54,200.25
Manufacturers Standard Package