Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



8-1971875-7 | |
|---|---|
DigiKey Part Number | 8-1971875-7-ND |
Manufacturer | |
Manufacturer Product Number | 8-1971875-7 |
Description | CONN RCPT HSG 15POS 6.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Natural 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8-1971875-7 Models |
Category | Row Spacing 0.319" (8.10mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Tab | Operating Temperature -55°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.236" (6.00mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1971875-7 | TE Connectivity AMP Connectors | 2,590 | A115813-ND | $11.02000 | Parametric Equivalent |
| 5-1971875-7 | TE Connectivity AMP Connectors | 73 | A118829-ND | $13.32000 | Parametric Equivalent |
| 5-2232356-7 | TE Connectivity AMP Connectors | 0 | A118832-ND | $11.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | $4.70322 | $1,505.03 |




