
2843127-1 | |
---|---|
DigiKey Part Number | 1734-2843127-1-ND |
Manufacturer | |
Manufacturer Product Number | 2843127-1 |
Description | TAB CONTACT, HC-STAK25 XE-2PHILI |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Silver Crimp Stamped |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $15.99046 | $11,193.32 |