
8-1437139-8 | |
|---|---|
DigiKey Part Number | 8-1437139-8-ND |
Manufacturer | |
Manufacturer Product Number | 8-1437139-8 |
Description | FLEXSTRIP JUMPER .100 25COND |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 Position Flexstrip Cable 0.100" (2.54mm) 1.000" (25.40mm) |
Datasheet | Datasheet |
Category | Number of Conductors 24 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.100" (2.54mm) |
Packaging Bulk | Length 1.000" (25.40mm) |
Part Status Active | Length - Exposed Ends 0.125" (3.18mm) |
Cable Type Flexstrip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $18.54841 | $37,096.82 |

