
8-1393644-1 | |
|---|---|
DigiKey Part Number | 8-1393644-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-1393644-1 |
Description | CONN DIN HDR 48POS |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 8-1393644-1 Models |
Category | Number of Rows 3 |
Manufacturer TE Connectivity AMP Connectors | Style C |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Obsolete | Termination Solder |
Connector Type Header, Male Pins | Contact Finish Gold or Gold-Palladium |
Number of Positions 48 | Material - Insulation Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Positions Loaded 32 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5650946-5 | TE Connectivity AMP Connectors | 80 | A101776-ND | $46.78000 | MFR Recommended |



