



796949-7 | |
---|---|
DigiKey Part Number | 796949-7-ND |
Manufacturer | |
Manufacturer Product Number | 796949-7 |
Description | TERM BLK 7P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 796949-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 17.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.05000 | $58.05 |
10 | $41.15400 | $411.54 |
25 | $36.20080 | $905.02 |
50 | $33.16100 | $1,658.05 |
100 | $30.67470 | $3,067.47 |
300 | $27.69980 | $8,309.94 |
500 | $26.64978 | $13,324.89 |
1,000 | $25.49589 | $25,495.89 |