



796690-4 | |
|---|---|
DigiKey Part Number | A98447-ND |
Manufacturer | |
Manufacturer Product Number | 796690-4 |
Description | TERM BLOCK 4POS 35DEG 5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 796690-4 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 4 | Clamp Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Brass - Nickel Plated |
Mating Orientation 35° (145°) Angle with Board | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Current 17.5 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.19000 | $35.19 |
| 10 | $25.03400 | $250.34 |
| 25 | $21.90520 | $547.63 |
| 50 | $19.95360 | $997.68 |
| 150 | $17.53427 | $2,630.14 |
| 300 | $16.37887 | $4,913.66 |
| 600 | $15.46040 | $9,276.24 |
| 1,050 | $14.86353 | $15,606.71 |
| 5,100 | $13.70360 | $69,888.36 |

