
796681-2 | |
|---|---|
DigiKey Part Number | A114513-ND |
Manufacturer | |
Manufacturer Product Number | 796681-2 |
Description | TERM BLK 2POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 796681-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 17.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.89000 | $13.89 |
| 10 | $10.05500 | $100.55 |
| 25 | $8.75760 | $218.94 |
| 50 | $7.91560 | $395.78 |
| 100 | $7.20120 | $720.12 |
| 300 | $6.31247 | $1,893.74 |
| 600 | $5.88673 | $3,532.04 |
| 1,200 | $5.54767 | $6,657.20 |
| 5,100 | $5.05601 | $25,785.65 |

