
CRCW120647R0JNEAHP | |
|---|---|
DigiKey Part Number | 541-47UATR-ND - Tape & Reel (TR) 541-47UACT-ND - Cut Tape (CT) 541-47UADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120647R0JNEAHP |
Description | RES SMD 47 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120647R0JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.11800 | $11.18 |
| 25 | $0.89760 | $22.44 |
| 50 | $0.76960 | $38.48 |
| 100 | $0.67010 | $67.01 |
| 250 | $0.56992 | $142.48 |
| 500 | $0.51204 | $256.02 |
| 1,000 | $0.46616 | $466.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.37802 | $1,890.10 |
| 10,000 | $0.35746 | $3,574.60 |
| 15,000 | $0.34744 | $5,211.60 |
| 25,000 | $0.33658 | $8,414.50 |
| 35,000 | $0.33036 | $11,562.60 |
| 50,000 | $0.32447 | $16,223.50 |

