
796605-2 | |
---|---|
DigiKey Part Number | 796605-2-ND |
Manufacturer | |
Manufacturer Product Number | 796605-2 |
Description | TERM BLOCK PLUG 2POS 5MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Plug for Unshrouded Header | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 90° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-22 AWG | |
Wire Gauge or Range - mm² | 0.3-2mm² | |
Color | Blue | |
Operating Temperature | -55°C ~ 155°C | |
Contact Mating Finish | Tin | |
Features | Interlocking (Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M2.6 | |
Torque - Screw | - | |
Wire Strip Length | 4-6mm | |
Contact Material | Brass | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.433" (11.00mm) | |
Base Product Number |